
2941440000 | |
|---|---|
DigiKey Part Number | 281-2941440000-ND |
Manufacturer | |
Manufacturer Product Number | 2941440000 |
Description | TEST-DISCONNECT TERMINAL, SNAP I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange 12-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 152,48700 Kč | 1 524,87 Kč |
| 25 | 134,74000 Kč | 3 368,50 Kč |
| 50 | 123,97220 Kč | 6 198,61 Kč |
| 100 | 115,23700 Kč | 11 523,70 Kč |
| 250 | 106,33052 Kč | 26 582,63 Kč |
| 500 | 101,22506 Kč | 50 612,53 Kč |
| 1 000 | 97,23775 Kč | 97 237,75 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |

