Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For Terminal Blocks
Weidmuller’s Klippon® Connect SNAP IN Terminal Blocks - The worldwide novelty from the pioneer of connectivity

2751100000

DigiKey Part Number
281-2751100000-ND
Manufacturer
Manufacturer Product Number
2751100000
Description
END PLATE (TERMINALS), 82.1 MM X
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate
Series
For Use With/Related Products
Terminal Blocks
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
2020,30300 Kč406,06 Kč
4019,33300 Kč773,32 Kč
6018,78733 Kč1 127,24 Kč
10018,12130 Kč1 812,13 Kč
26016,93869 Kč4 404,06 Kč
50016,17428 Kč8 087,14 Kč
1 00015,40179 Kč15 401,79 Kč
2 50014,43776 Kč36 094,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč