



2874840000 | |
|---|---|
DigiKey Part Number | 281-2874840000-ND |
Manufacturer | |
Manufacturer Product Number | 2874840000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 68,03400 Kč | 680,34 Kč |
| 25 | 59,57560 Kč | 1 489,39 Kč |
| 50 | 54,31340 Kč | 2 715,67 Kč |
| 100 | 49,96470 Kč | 4 996,47 Kč |
| 250 | 45,45480 Kč | 11 363,70 Kč |
| 500 | 42,83508 Kč | 21 417,54 Kč |
| 1 000 | 40,77140 Kč | 40 771,40 Kč |
| 5 000 | 37,56929 Kč | 187 846,45 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


