Terminal Block Connector 2 Position Feed Through Blue 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 10-20 AWG
2874830000
2874830000

2874830000

DigiKey Part Number
281-2874830000-ND
Manufacturer
Manufacturer Product Number
2874830000
Description
FEED-THROUGH TERMINAL BLOCK, SNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 10-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
SNAP IN
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1044,72600 Kč447,26 Kč
2539,04800 Kč976,20 Kč
5035,45720 Kč1 772,86 Kč
10032,45450 Kč3 245,45 Kč
25029,30900 Kč7 327,25 Kč
50027,46706 Kč13 733,53 Kč
1 00026,00812 Kč26 008,12 Kč
5 00023,73055 Kč118 652,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč