New at DigiKey
Terminal Block Connector 2 Position Disconnect Beige 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2941420000

DigiKey Part Number
281-2941420000-ND
Manufacturer
Manufacturer Product Number
2941420000
Description
TEST-DISCONNECT TERMINAL, SNAP I
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
SNAP IN
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
10146,02000 Kč1 460,20 Kč
25128,94440 Kč3 223,61 Kč
50118,57580 Kč5 928,79 Kč
100110,15970 Kč11 015,97 Kč
250101,56984 Kč25 392,46 Kč
50096,64246 Kč48 321,23 Kč
1 00092,79226 Kč92 792,26 Kč
Manufacturers Standard Package
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč