EXAQUA Series IP68 DC Fans
Wakefield Thermal fans are IP68 rated against dust and water intrusion to maintain a consistent flow of cool air
Wakefield Thermal offers a selection of high-quality air movers to maintain a consistent flow of cool air for thermal applications and promote efficient operating temperatures. This series is also IP68 rated against dust and water intrusion. IP68 fans are ideal for cooling across various high-performance applications.
- IP68 rated
- Voltages: 12 VDC, 24 VDC, and 48 VDC
- Frame sizes: 60 mm, 80 mm, 92 mm, and 120 mm
- Standard 2-wire; 4-wire option available
- Multiple speed options
- Industrial
- Outdoor/harsh environments
- Marine
- Medical equipment
- Renewable energy
EXAQUA Series IP68 DC Fans
| Image | Manufacturer Part Number | Description | Voltage - Rated | Size / Dimension | Width | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC0802512I2B-2T0-68 | 12VDC IP68 FAN 80X80X25MM 2-WIRE | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 486 - Immediate | $386.99 | View Details |
![]() | ![]() | DC0802524I2B-2T0-68 | 24VDC IP68 FAN 80X80X25MM 2-WIRE | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 467 - Immediate | $423.32 | View Details |
![]() | ![]() | DC0602512M2B-2T0-68 | 12VDC IP68 FAN 60X60X25MM 2-WIRE | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 491 - Immediate | $399.59 | View Details |
![]() | ![]() | DC0802512L2B-BT0-68 | 12VDC IP68 FAN 80X80X25MM 4-WIRE | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 482 - Immediate | $410.72 | View Details |
![]() | ![]() | DC0602524M2B-2T0-68 | 24VDC IP68 FAN 60X60X25MM 2-WIRE | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 469 - Immediate | $411.98 | View Details |
![]() | ![]() | DC0802524L2B-BT0-68 | 24VDC IP68 FAN 80X80X25MM 4-WIRE | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 475 - Immediate | $422.48 | View Details |
![]() | ![]() | DC1203812M2B-2T0-68 | 12VDC IP68 FAN 120X120X38MM 2-WI | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 486 - Immediate | $587.73 | View Details |
![]() | ![]() | DC0602512U2B-BT0-68 | 12VDC IP68 FAN 60X60X25MM 4-WIRE | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 483 - Immediate | $603.06 | View Details |
![]() | ![]() | DC1203812H2B-BT0-68 | 12VDC IP68 FAN 120X120X38MM 4-WI | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 484 - Immediate | $610.83 | View Details |
![]() | ![]() | DC0602524U2B-BT0-68 | 24VDC IP68 FAN 60X60X25MM 4-WIRE | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 500 - Immediate | $614.61 | View Details |
![]() | ![]() | DC0803812M2B-2T0-68 | 12VDC IP68 FAN 80X80X38MM 2-WIRE | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 381 - Immediate | $666.27 | View Details |
![]() | ![]() | DC0803824M2B-2T0-68 | 24VDC IP68 FAN 80X80X38MM 2-WIRE | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 500 - Immediate | $678.45 | View Details |
![]() | ![]() | DC0923812M2B-2T0-68 | 12VDC IP68 FAN 92X92X38MM 2-WIRE | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 500 - Immediate | $689.99 | View Details |
![]() | ![]() | DC0803848M2B-2T0-68 | 48VDC IP68 FAN 80X80X38MM 2-WIRE | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 484 - Immediate | $689.99 | View Details |
![]() | ![]() | DC0803812H2B-BT0-68 | 12VDC IP68 FAN 80X80X38MM 4-WIRE | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 408 - Immediate | $689.99 | View Details |
![]() | ![]() | DC0803824H2B-BT0-68 | 24VDC IP68 FAN 80X80X38MM 4-WIRE | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 500 - Immediate | $701.33 | View Details |
![]() | ![]() | DC0923824M2B-2T0-68 | 24VDC IP68 FAN 92X92X38MM 2-WIRE | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 498 - Immediate | $701.33 | View Details |
![]() | ![]() | DC0923848M2B-2T0-68 | 48VDC IP68 FAN 92X92X38MM 2-WIRE | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 500 - Immediate | $712.88 | View Details |
![]() | ![]() | DC0803848H2B-BT0-68 | 48VDC IP68 FAN 80X80X38MM 4-WIRE | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 500 - Immediate | $712.88 | View Details |
![]() | ![]() | DC0923812H2B-BT0-68 | 12VDC IP68 FAN 92X92X38MM 4-WIRE | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 490 - Immediate | $720.44 | View Details |