
DC0803824M2B-2T0-68 | |
|---|---|
DigiKey Part Number | 345-DC0803824M2B-2T0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0803824M2B-2T0-68 |
Description | 24VDC IP68 FAN 80X80X38MM 2-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 79.0 CFM (2.21m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 79.0 CFM (2.21m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 9.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUR, UL | |
Weight | - | |
Current Rating (Amps) | 0.380A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,45000 Kč | 678,45 Kč |
| 10 | 593,76000 Kč | 5 937,60 Kč |
| 25 | 563,26720 Kč | 14 081,68 Kč |
| 50 | 541,29060 Kč | 27 064,53 Kč |
| 100 | 520,20450 Kč | 52 020,45 Kč |
| 250 | 493,63528 Kč | 123 408,82 Kč |
| Unit Price without VAT: | 678,45000 Kč |
|---|---|
| Unit Price with VAT: | 820,92450 Kč |

