New Product
Image for DC0923812H2B-BT0-68 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0923812H2B-BT0-68

DigiKey Part Number
345-DC0923812H2B-BT0-68-ND
Manufacturer
Manufacturer Product Number
DC0923812H2B-BT0-68
Description
12VDC IP68 FAN 92X92X38MM 4-WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 122.2 CFM (3.46m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
122.2 CFM (3.46m³/min)
Static Pressure
1.124 in H2O (280.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
21 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUR, UL
Weight
-
Current Rating (Amps)
1.75A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1720,44000 Kč720,44 Kč
10630,57000 Kč6 305,70 Kč
25598,18280 Kč14 954,57 Kč
70563,86529 Kč39 470,57 Kč
140541,92236 Kč75 869,13 Kč
280520,86214 Kč145 841,40 Kč
Manufacturers Standard Package
Unit Price without VAT:720,44000 Kč
Unit Price with VAT:871,73240 Kč