
DC0802512L2B-BT0-68 | |
|---|---|
DigiKey Part Number | 345-DC0802512L2B-BT0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0802512L2B-BT0-68 |
Description | 12VDC IP68 FAN 80X80X25MM 4-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 66.4 CFM (1.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 66.4 CFM (1.86m³/min) | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUR, UL | |
Weight | - | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,72000 Kč | 410,72 Kč |
| 10 | 359,33900 Kč | 3 593,39 Kč |
| 25 | 340,84800 Kč | 8 521,20 Kč |
| 50 | 327,52680 Kč | 16 376,34 Kč |
| 100 | 314,74950 Kč | 31 474,95 Kč |
| 250 | 298,65540 Kč | 74 663,85 Kč |
| 500 | 287,04854 Kč | 143 524,27 Kč |
| Unit Price without VAT: | 410,72000 Kč |
|---|---|
| Unit Price with VAT: | 496,97120 Kč |



