
DC0802524L2B-BT0-68 | |
|---|---|
DigiKey Part Number | 345-DC0802524L2B-BT0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0802524L2B-BT0-68 |
Description | 24VDC IP68 FAN 80X80X25MM 4-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 66.4 CFM (1.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 66.4 CFM (1.86m³/min) | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUR, UL | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| 10 | 369,71200 Kč | 3 697,12 Kč |
| 25 | 350,69160 Kč | 8 767,29 Kč |
| 50 | 336,98860 Kč | 16 849,43 Kč |
| 100 | 323,84590 Kč | 32 384,59 Kč |
| 250 | 307,28724 Kč | 76 821,81 Kč |
| 500 | 295,34610 Kč | 147 673,05 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |


