
DC0803824H2B-BT0-68 | |
|---|---|
DigiKey Part Number | 345-DC0803824H2B-BT0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0803824H2B-BT0-68 |
Description | 24VDC IP68 FAN 80X80X38MM 4-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 84.8 CFM (2.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 84.8 CFM (2.37m³/min) | |
Static Pressure | 0.890 in H2O (221.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 11.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUR, UL | |
Weight | - | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,33000 Kč | 701,33 Kč |
| 10 | 613,85600 Kč | 6 138,56 Kč |
| 25 | 582,32480 Kč | 14 558,12 Kč |
| 50 | 559,60920 Kč | 27 980,46 Kč |
| 100 | 537,81550 Kč | 53 781,55 Kč |
| 250 | 510,34884 Kč | 127 587,21 Kč |
| Unit Price without VAT: | 701,33000 Kč |
|---|---|
| Unit Price with VAT: | 848,60930 Kč |

