New Product
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 44.0 CFM (1.23m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0602512U2B-BT0-68

DigiKey Part Number
345-DC0602512U2B-BT0-68-ND
Manufacturer
Manufacturer Product Number
DC0602512U2B-BT0-68
Description
12VDC IP68 FAN 60X60X25MM 4-WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 44.0 CFM (1.23m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
44.0 CFM (1.23m³/min)
Static Pressure
0.560 in H2O (139.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
56.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUR, UL
Weight
-
Current Rating (Amps)
0.380A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1603,06000 Kč603,06 Kč
10527,82700 Kč5 278,27 Kč
25500,69320 Kč12 517,33 Kč
50481,14820 Kč24 057,41 Kč
100462,40330 Kč46 240,33 Kč
250438,77924 Kč109 694,81 Kč
Unit Price without VAT:603,06000 Kč
Unit Price with VAT:729,70260 Kč