New Product
Image for DC0923824M2B-2T0-68 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0923824M2B-2T0-68

DigiKey Part Number
345-DC0923824M2B-2T0-68-ND
Manufacturer
Manufacturer Product Number
DC0923824M2B-2T0-68
Description
24VDC IP68 FAN 92X92X38MM 2-WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
109.2 CFM (3.06m³/min)
Static Pressure
0.860 in H2O (214.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
58.0dB(A)
Power (Watts)
7.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUR, UL
Weight
-
Current Rating (Amps)
0.320A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,33000 Kč701,33 Kč
10613,85600 Kč6 138,56 Kč
25582,32480 Kč14 558,12 Kč
50559,60920 Kč27 980,46 Kč
100537,81550 Kč53 781,55 Kč
250510,34884 Kč127 587,21 Kč
Unit Price without VAT:701,33000 Kč
Unit Price with VAT:848,60930 Kč