New Product
Image for DC0923848M2B-2T0-68 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0923848M2B-2T0-68

DigiKey Part Number
345-DC0923848M2B-2T0-68-ND
Manufacturer
Manufacturer Product Number
DC0923848M2B-2T0-68
Description
48VDC IP68 FAN 92X92X38MM 2-WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
109.2 CFM (3.06m³/min)
Static Pressure
0.860 in H2O (214.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
58.0dB(A)
Power (Watts)
10.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUR, UL
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1712,88000 Kč712,88 Kč
10623,89300 Kč6 238,93 Kč
25591,84120 Kč14 796,03 Kč
50568,75600 Kč28 437,80 Kč
100546,60520 Kč54 660,52 Kč
250518,69008 Kč129 672,52 Kč
Unit Price without VAT:712,88000 Kč
Unit Price with VAT:862,58480 Kč