
DC1203812M2B-2T0-68 | |
|---|---|
DigiKey Part Number | 345-DC1203812M2B-2T0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812M2B-2T0-68 |
Description | 12VDC IP68 FAN 120X120X38MM 2-WI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.3 CFM (3.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 123.3 CFM (3.45m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 6.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUR, UL | |
Weight | - | |
Current Rating (Amps) | 0.520A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,73000 Kč | 587,73 Kč |
| 10 | 514,30400 Kč | 5 143,04 Kč |
| 25 | 487,86760 Kč | 12 196,69 Kč |
| 50 | 468,81820 Kč | 23 440,91 Kč |
| 100 | 450,55200 Kč | 45 055,20 Kč |
| 250 | 427,53440 Kč | 106 883,60 Kč |
| 500 | 410,92834 Kč | 205 464,17 Kč |
| Unit Price without VAT: | 587,73000 Kč |
|---|---|
| Unit Price with VAT: | 711,15330 Kč |

