Automotive-Grade Mini Signal Connector System
TE's PicoMQS is a 1.27 mm robust and reliable connector system for space-constrained signal interfaces
TE Connectivity’s PicoMQS automotive connector system is a miniaturized innovative solution that combines both the automotive-grade robustness and reliability needed when deployed in harsh high-vibration, high-temperature automotive applications together with the reduction of component footprint (55% reduction in crimp length) and packaging weight (78% reduction), making it one of the smallest automotive-qualified crimped terminal, connector, and header systems on the market.
Benefits
- Automotive-grade robustness with Class 2 vibration stability and maximum temperature of +130°C (Sn)/+150°C (Ag), 0.22 wire, and continuous current capability up to 4 A at +80°C
- Best-in-class miniaturization/space-reduction for space-constrained signal interfaces with up to 78% reduced packaging weight compared to MQS, 1.27 mm pin pitch (30% reduction), and 55% reduction in crimp length with complete LV214 qualification
- Small LV214 qualified crimped connection with anti-scooping features, secondary locking system, and Kojiri connector design
- Manufacturing ease, quality, and cost efficiency with automated pin insertion and S-bending solder pin design for camera control for header board position with a reduced pin length by 4 mm (42% shorter length)
- Pin-to-pin pitch: 1.27 mm
- Vibration grade: SG2
- Wire range: 0.13 mm² to 0.22 mm²
- Current capacity: 4 A (+90°C)
- Mating for 0.5 mm x 0.4 mm blade size
- Header design: S-bended pin
- Maximum temperature: +130°C (Sn)/+150°C (Ag)
- Automotive standard compliant (LV214)
- Locking lance design
- Primary and secondary contact locking
- Click-audible connector position assurance (CPA) possible
- Clearance and creepage distance on a level of 12 V
- FFC terminal coming soon
- 2- to 10-position side latch housings
- 2- to 10-position headers
- Receptacle 0.22 FLU and FLR (0.13 FLR)
- Headlamps/indicators
- Steering wheel controls
- Front and rear cameras
- Switches, sensors, roof controls, and antenna modules
- HVAC systems
- Wire harnesses and electrical systems
- Audio modules
- Battery applications (battery management systems and battery/cell control modules)
Receptacle Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2301968-1 | 7POS,PICO MQS,REC HSG,UNSLD | 15960 - Immediate | $17.01 | View Details |
![]() | ![]() | 1-2301920-1 | 5POS,PICO MQS,REC HSG,UNSLD | 10642 - Immediate | $20.16 | View Details |
![]() | ![]() | 1-2301969-1 | 8POS,PICO MQS,REC HSG,UNSLD | 7859 - Immediate | $27.72 | View Details |
Receptacle Housings Code A
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2332189-1 | 9POS,PICO MQS,REC HSG,UNSLD,COD | 6848 - Immediate | $23.10 | View Details |
![]() | ![]() | 1-2332186-1 | 6POS,PICO MQS,REC HSG,UNSLD,COD | 10284 - Immediate | $26.25 | View Details |
![]() | ![]() | 1-2332190-1 | 10POS,PICO MQS,REC HSG,UNSLD,COD | 5774 - Immediate | $26.25 | View Details |
![]() | ![]() | 1-2332184-1 | 4POS,PICO MQS,REC HSG,UNSLD,COD | 13065 - Immediate | $32.13 | View Details |
![]() | ![]() | 1-2332183-1 | 3POS,PICO MQS,REC HSG,UNSLD,COD | 15623 - Immediate | $32.13 | View Details |
![]() | ![]() | 1-2332182-1 | 2POS,PICO MQS,REC HSG,UNSLD,COD | 18163 - Immediate | $38.01 | View Details |
Contact for Receptacle Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-2287720-1 | PICO MQS,TERMINAL | 184588 - Immediate | $2.31 | View Details |
Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2339204-4 | 4POS,TAB0.5X0.4,HDR ASSY,90 DEG, | 110 - Immediate | $111.71 | View Details |
![]() | ![]() | 2339202-2 | 2POS,TAB0.5X0.4,HDR ASSY,90 DEG, | 2145 - Immediate | $111.71 | View Details |
![]() | ![]() | 2339206-6 | 6POS,TAB0.5X0.4,HDR ASSY,90 DEG, | 574 - Immediate | $111.71 | View Details |
![]() | ![]() | 1-2339210-0 | 10POS,TAB0.5X0.4,HDR ASSY,90 DEG | 364 - Immediate | $137.12 | View Details |
![]() | ![]() | 2339203-3 | 3POS,TAB0.5X0.4,HDR ASSY,90 DEG, | 1921 - Immediate | $72.65 | View Details |
![]() | ![]() | 2323103-8 | 8POS,TAB0.5X0.4,HEADER ASSY,90 D | 2913 - Immediate | $111.71 | View Details |