
1-2332182-1 | |
|---|---|
DigiKey Part Number | 17-1-2332182-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2332182-1 |
Description | 2POS,PICO MQS,REC HSG,UNSLD,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2332182-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 30,19520 Kč | 754,88 Kč |
| 50 | 28,75460 Kč | 1 437,73 Kč |
| 100 | 27,37930 Kč | 2 737,93 Kč |
| 250 | 25,66292 Kč | 6 415,73 Kč |
| 500 | 24,43790 Kč | 12 218,95 Kč |
| 1 000 | 23,27124 Kč | 23 271,24 Kč |
| 2 500 | 21,81499 Kč | 54 537,48 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



