Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2287720-1

DigiKey Part Number
17-2-2287720-1TR-ND - Tape & Reel (TR)
17-2-2287720-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-2287720-1
Description
PICO MQS,TERMINAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2-2287720-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
102,03700 Kč20,37 Kč
251,91520 Kč47,88 Kč
501,82260 Kč91,13 Kč
1001,73650 Kč173,65 Kč
2501,62692 Kč406,73 Kč
5001,54882 Kč774,41 Kč
1 0001,47469 Kč1 474,69 Kč
2 5001,38226 Kč3 455,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,22644 Kč22 075,92 Kč
36 0001,16790 Kč42 044,40 Kč
54 0001,13497 Kč61 288,38 Kč
90 0001,09481 Kč98 532,90 Kč
126 0001,06914 Kč134 711,64 Kč
180 0001,04259 Kč187 666,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč