
2404687-1 | |
|---|---|
DigiKey Part Number | 1734-2404687-1-ND |
Manufacturer | |
Manufacturer Product Number | 2404687-1 |
Description | PICO 22P REC HSG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2404687-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 50 | 16,48340 Kč | 824,17 Kč |
| 100 | 15,69600 Kč | 1 569,60 Kč |
| 250 | 14,71204 Kč | 3 678,01 Kč |
| 500 | 14,00902 Kč | 7 004,51 Kč |
| 1 000 | 13,34003 Kč | 13 340,03 Kč |
| 2 500 | 12,50473 Kč | 31 261,83 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





