
1-2301969-1 | |
|---|---|
DigiKey Part Number | 17-1-2301969-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2301969-1 |
Description | 8POS,PICO MQS,REC HSG,UNSLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301969-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,03120 Kč | 550,78 Kč |
| 50 | 20,97700 Kč | 1 048,85 Kč |
| 100 | 19,97540 Kč | 1 997,54 Kč |
| 250 | 18,72348 Kč | 4 680,87 Kč |
| 500 | 17,82940 Kč | 8 914,70 Kč |
| 1 000 | 16,97814 Kč | 16 978,14 Kč |
| 2 500 | 15,91548 Kč | 39 788,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



