
2323103-8 | |
|---|---|
DigiKey Part Number | 17-2323103-8TR-ND - Tape & Reel (TR) 17-2323103-8CT-ND - Cut Tape (CT) 17-2323103-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2323103-8 |
Description | 8POS,TAB0.5X0.4,HEADER ASSY,90 D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2323103-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.235" (5.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,69000 Kč | 110,69 Kč |
| 10 | 94,08500 Kč | 940,85 Kč |
| 100 | 79,95950 Kč | 7 995,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 66,78760 Kč | 41 408,31 Kč |
| 1 240 | 63,60277 Kč | 78 867,43 Kč |
| 1 860 | 61,81094 Kč | 114 968,35 Kč |
| 3 100 | 61,19407 Kč | 189 701,62 Kč |
| Unit Price without VAT: | 110,69000 Kč |
|---|---|
| Unit Price with VAT: | 133,93490 Kč |

