Rectangular Connectors - Housings Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2301968-1

DigiKey Part Number
17-1-2301968-1-ND
Manufacturer
Manufacturer Product Number
1-2301968-1
Description
7POS,PICO MQS,REC HSG,UNSLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
EDA/CAD Models
1-2301968-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,46800 Kč144,68 Kč
2513,56480 Kč339,12 Kč
5012,91380 Kč645,69 Kč
10012,29850 Kč1 229,85 Kč
25011,52708 Kč2 881,77 Kč
50010,97608 Kč5 488,04 Kč
1 00010,45175 Kč10 451,75 Kč
2 5009,79742 Kč24 493,55 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč