10 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2332190-1

DigiKey Part Number
17-1-2332190-1-ND
Manufacturer
Manufacturer Product Number
1-2332190-1
Description
10POS,PICO MQS,REC HSG,UNSLD,COD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2332190-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 812
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,23700 Kč222,37 Kč
2520,84680 Kč521,17 Kč
5019,84740 Kč992,37 Kč
10018,89820 Kč1 889,82 Kč
25017,71392 Kč4 428,48 Kč
50016,86812 Kč8 434,06 Kč
1 00016,06263 Kč16 062,63 Kč
2 50015,05724 Kč37 643,10 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč