
2-2287720-1 | |
|---|---|
DigiKey Part Number | 17-2-2287720-1TR-ND - Tape & Reel (TR) 17-2-2287720-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2287720-1 |
Description | PICO MQS,TERMINAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-2287720-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,01800 Kč | 20,18 Kč |
| 25 | 1,89760 Kč | 47,44 Kč |
| 50 | 1,80600 Kč | 90,30 Kč |
| 100 | 1,72070 Kč | 172,07 Kč |
| 250 | 1,61204 Kč | 403,01 Kč |
| 500 | 1,53466 Kč | 767,33 Kč |
| 1 000 | 1,46121 Kč | 1 461,21 Kč |
| 2 500 | 1,36962 Kč | 3 424,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,08011 Kč | 19 441,98 Kč |
| 36 000 | 1,02854 Kč | 37 027,44 Kč |
| 54 000 | 0,99954 Kč | 53 975,16 Kč |
| 90 000 | 0,96417 Kč | 86 775,30 Kč |
| 126 000 | 0,94157 Kč | 118 637,82 Kč |
| 180 000 | 0,91819 Kč | 165 274,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |





