
2339203-3 | |
|---|---|
DigiKey Part Number | 17-2339203-3TR-ND - Tape & Reel (TR) 17-2339203-3CT-ND - Cut Tape (CT) 17-2339203-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2339203-3 |
Description | 3POS,TAB0.5X0.4,HDR ASSY,90 DEG, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2339203-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.235" (5.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,77600 Kč | 617,76 Kč |
| 100 | 52,50970 Kč | 5 250,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 47,08937 Kč | 29 195,41 Kč |
| 1 240 | 44,84309 Kč | 55 605,43 Kč |
| 1 860 | 43,57954 Kč | 81 057,94 Kč |
| 3 100 | 42,03834 Kč | 130 318,85 Kč |
| 4 340 | 41,05332 Kč | 178 171,41 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

