
1-2301920-1 | |
|---|---|
DigiKey Part Number | 17-1-2301920-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2301920-1 |
Description | 5POS,PICO MQS,REC HSG,UNSLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301920-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,02560 Kč | 400,64 Kč |
| 50 | 15,25720 Kč | 762,86 Kč |
| 100 | 14,52850 Kč | 1 452,85 Kč |
| 250 | 13,61764 Kč | 3 404,41 Kč |
| 500 | 12,96668 Kč | 6 483,34 Kč |
| 1 000 | 12,34766 Kč | 12 347,66 Kč |
| 2 500 | 11,57452 Kč | 28 936,30 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

