9 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2332189-1

DigiKey Part Number
17-1-2332189-1-ND
Manufacturer
Manufacturer Product Number
1-2332189-1
Description
9POS,PICO MQS,REC HSG,UNSLD,COD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2332189-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 848
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,67500 Kč196,75 Kč
2518,45320 Kč461,33 Kč
5017,56700 Kč878,35 Kč
10016,72700 Kč1 672,70 Kč
25015,67796 Kč3 919,49 Kč
50014,92916 Kč7 464,58 Kč
1 00014,21649 Kč14 216,49 Kč
2 50013,32642 Kč33 316,05 Kč
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč