3 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
1-2332183-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-2332183-1

DigiKey Part Number
17-1-2332183-1-ND
Manufacturer
Manufacturer Product Number
1-2332183-1
Description
3POS,PICO MQS,REC HSG,UNSLD,COD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2332183-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 623
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,27600 Kč272,76 Kč
2525,55880 Kč638,97 Kč
5024,34080 Kč1 217,04 Kč
10023,17550 Kč2 317,55 Kč
25021,72284 Kč5 430,71 Kč
50020,68554 Kč10 342,77 Kč
1 00019,69822 Kč19 698,22 Kč
2 50018,46539 Kč46 163,47 Kč
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč