CLIPPER Series Circular Connectors
Souriau’s robust circular connectors feature a 1/2 turn bayonet coupling that allows for quick and safe connections
Souriau's CLIPPER series plastic circular connectors are easy-to-use and cost-effective. Their 1/2 turn bayonet coupling allows for quick and safe connection to systems, and their scoop-proof design protects the contacts from damage, reducing labor, time, and installation cost. No tools are needed when inserting and extracting the contacts.
CLIPPER connectors are compliant with IP68/IP69K sealing and major electrical IEC and UL standards, which guarantee secured connection conditions to users. Due to the waterproof, corrosion proof, and UV resistant capabilities, the CLIPPER series provides a long indoor and outdoor life expectancy even in corrosive environments. Available with a large choice of accessories, from single wire sealing to flexible conduit adapters, there are solutions to meet most termination requirements.
- UL94V-0
- REACH
- RoHS compliant
- Sealing: IP67/IP68/IP69K
- 250 mating cycles
- Up to 1000 h salt spray resistance
- Operating temperature: -40°C to +125°C
- Instrumentation
- Off-road
- Robotics
- Energy and power
- Railways
- Utilities
- Machinery
- Communications
- Infrastructures
- Building automation and controls
- Traffic monitoring
Clipper Series Circular Connector Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CL1M2101 | CONN RCPT HSNG MALE 9POS PNL MNT | 0 - Immediate | $296.07 | View Details |
![]() | ![]() | CL1C3101 | CONN RCPT HSG MALE 18POS INLINE | 73 - Immediate | $304.26 | View Details |
![]() | ![]() | CL1M4100 | CONN RCPT HSNG MALE 26POS PNL MT | 25 - Immediate | $320.01 | View Details |
![]() | ![]() | CL1F3203 | CONN PLG HSG FMALE 31POS INLINE | 39 - Immediate | $590.88 | View Details |
![]() | ![]() | CL1F1201 | CONN PLUG HSG FMALE 9POS INLINE | 54 - Immediate | $376.91 | View Details |
Clipper Series Backshells and Cable Clamps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CL101021 | CONN BACKSHELL SZ1 BLACK PG13.5 | 12 - Immediate | $303.00 | View Details |
![]() | ![]() | CL103021 | CONN BACKSHELL SZ3 BLACK PG21 | 0 - Immediate | $379.01 | View Details |
![]() | ![]() | CL101030 | CONN CABLE CLAMP SZ1 BLK PG13.5 | 0 - Immediate | $294.39 | View Details |
![]() | ![]() | CL103030 | CONN CABLE CLAMP SZ3 BLACK PG21 | 0 - Immediate | $260.93 | View Details |
![]() | ![]() | CL132001 | CONN BACKSHELL ADPT SZ2 BLACK | 0 - Immediate | $207.02 | View Details |
Clipper Series Circular Connector Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CL103000 | CONN PG ADAPTER 3 | 316 - Immediate | $145.10 | View Details |
![]() | ![]() | CL124000 | CONN PG ADAPTER 4 | 194 - Immediate | $145.10 | View Details |
![]() | ![]() | CL114000 | CONN BACKNUT 4 BLACK | 0 - Immediate | $145.10 | View Details |
![]() | ![]() | CL111101 | CONN BACKNUT 1 BLACK | 48 - Immediate | $379.01 | View Details |
![]() | ![]() | CL112102 | CONN BACKNUT 2 BLACK | 0 - Immediate | $294.81 | View Details |
Clipper Series Circular Connector Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CM16PS10MQ | CONTACT PIN 14AWG SLDR CUP GOLD | 223 - Immediate | $33.60 | View Details |
![]() | ![]() | CM16SS10MQ | CONTACT SOCKET 16AWG SLDR CUP | 164 - Immediate | $62.78 | View Details |
![]() | ![]() | CM16SC10MQ | CONTACT SOCKET 14-18AWG CRIMP | 254 - Immediate | $76.85 | View Details |
![]() | ![]() | CM16PC10MQ | CONTACT PIN 14-18AWG CRIMP GOLD | 530 - Immediate | $36.96 | View Details |
![]() | ![]() | CM10SS10MQ | CONTACT SOCKET 18AWG SLDR CUP | 700 - Immediate | $33.60 | View Details |