


CL1C3101 | |
|---|---|
DigiKey Part Number | SOU1938-ND |
Manufacturer | |
Manufacturer Product Number | CL1C3101 |
Description | CONN RCPT HSG MALE 18POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | CL1C3101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Shell Size - Insert | 3-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Twist Latch | |
Orientation | Keyed | |
Shell Material | Thermoplastic, Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,35000 Kč | 310,35 Kč |
| 10 | 263,75600 Kč | 2 637,56 Kč |
| 25 | 247,24720 Kč | 6 181,18 Kč |
| 50 | 235,44220 Kč | 11 772,11 Kč |
| 100 | 224,20610 Kč | 22 420,61 Kč |
| 250 | 210,17908 Kč | 52 544,77 Kč |
| 500 | 200,15798 Kč | 100 078,99 Kč |
| 1 000 | 190,61711 Kč | 190 617,11 Kč |
| Unit Price without VAT: | 310,35000 Kč |
|---|---|
| Unit Price with VAT: | 375,52350 Kč |








