


CF16PC10RF | |
|---|---|
DigiKey Part Number | SOU1917-ND |
Manufacturer | |
Manufacturer Product Number | CF16PC10RF |
Description | CONTACT PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,88383 Kč | 39 419,15 Kč |
| Unit Price without VAT: | 7,88383 Kč |
|---|---|
| Unit Price with VAT: | 9,53943 Kč |















