4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL1P1101

DigiKey Part Number
SOU1957-ND
Manufacturer
Manufacturer Product Number
CL1P1101
Description
CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
CL1P1101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
1-1
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10326,81300 Kč3 268,13 Kč
25306,35240 Kč7 658,81 Kč
50291,72520 Kč14 586,26 Kč
100277,80770 Kč27 780,77 Kč
250260,42980 Kč65 107,45 Kč
500248,01494 Kč124 007,47 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč