


CM16PC10MQ | |
|---|---|
DigiKey Part Number | SOU1965-ND |
Manufacturer | |
Manufacturer Product Number | CM16PC10MQ |
Description | CONTACT PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-18 AWG |
Manufacturer Souriau-Sunbank by Eaton | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Signal, Machined | Termination Finish Nickel |
Contact Type Pin | Base Product Number |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,96840 Kč | 749,21 Kč |
| 50 | 28,53200 Kč | 1 426,60 Kč |
| 100 | 27,16930 Kč | 2 716,93 Kč |
| 250 | 25,46720 Kč | 6 366,80 Kč |
| 500 | 24,25144 Kč | 12 125,72 Kč |
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 2 500 | 21,64869 Kč | 54 121,72 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |















