


CL1M4100 | |
|---|---|
DigiKey Part Number | SOU1956-ND |
Manufacturer | |
Manufacturer Product Number | CL1M4100 |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL1M4100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Shell Size - Insert | 4-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Twist Latch | |
Orientation | Keyed | |
Shell Material | Thermoplastic, Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 10 | 277,42600 Kč | 2 774,26 Kč |
| 25 | 260,05600 Kč | 6 501,40 Kč |
| 50 | 247,64200 Kč | 12 382,10 Kč |
| 100 | 235,82640 Kč | 23 582,64 Kč |
| 250 | 221,07284 Kč | 55 268,21 Kč |
| 500 | 210,53224 Kč | 105 266,12 Kč |
| 1 000 | 200,49772 Kč | 200 497,72 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |






