Pin Contact 14 AWG Size 16 Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 14 AWG Size 16 Solder Cup Gold
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CM16PS10MQ

DigiKey Part Number
SOU1966-ND
Manufacturer
Manufacturer Product Number
CM16PS10MQ
Description
CONTACT PIN 14AWG SLDR CUP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 14 AWG Size 16 Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,04000 Kč290,40 Kč
2527,21360 Kč680,34 Kč
5025,91580 Kč1 295,79 Kč
10024,67470 Kč2 467,47 Kč
25023,12888 Kč5 782,22 Kč
50022,02438 Kč11 012,19 Kč
1 00020,97301 Kč20 973,01 Kč
2 50019,66043 Kč49 151,08 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč