




CL1M2101 | |
|---|---|
DigiKey Part Number | SOU1952-ND |
Manufacturer | |
Manufacturer Product Number | CL1M2101 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL1M2101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 2-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Twist Latch | |
Orientation | Keyed | |
Shell Material | Thermoplastic, Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,55400 Kč | 2 565,54 Kč |
| 25 | 240,49440 Kč | 6 012,36 Kč |
| 50 | 229,00840 Kč | 11 450,42 Kč |
| 100 | 218,08310 Kč | 21 808,31 Kč |
| 250 | 204,43820 Kč | 51 109,55 Kč |
| 500 | 194,69052 Kč | 97 345,26 Kč |
| 1 000 | 185,41003 Kč | 185 410,03 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |








