9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
CL1F2101
CL1F2101
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL1F2101

DigiKey Part Number
SOU1943-ND
Manufacturer
Manufacturer Product Number
CL1F2101
Description
CONN PLUG HSG FMALE 9POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
CL1F2101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
2-1
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,32000 Kč402,32 Kč
10341,88900 Kč3 418,89 Kč
25320,48000 Kč8 012,00 Kč
50305,18500 Kč15 259,25 Kč
100290,62490 Kč29 062,49 Kč
250272,44484 Kč68 111,21 Kč
500259,45758 Kč129 728,79 Kč
Manufacturers Standard Package
Unit Price without VAT:402,32000 Kč
Unit Price with VAT:486,80720 Kč