


CF16SC10RF | |
|---|---|
DigiKey Part Number | SOU1918-ND |
Manufacturer | |
Manufacturer Product Number | CF16SC10RF |
Description | CONTACT SOCKET 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-18 AWG |
Manufacturer Souriau-Sunbank by Eaton | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Termination Finish Nickel |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,75680 Kč | 1 175,68 Kč |
| 300 | 10,87907 Kč | 3 263,72 Kč |
| 500 | 10,49312 Kč | 5 246,56 Kč |
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 500 | 9,36645 Kč | 23 416,12 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |















