


CL1F1103 | |
|---|---|
DigiKey Part Number | SOU1941-ND |
Manufacturer | |
Manufacturer Product Number | CL1F1103 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 1-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Twist Latch | |
Orientation | Keyed | |
Shell Material | Thermoplastic, Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,61000 Kč | 576,61 Kč |
| 10 | 489,98800 Kč | 4 899,88 Kč |
| 25 | 459,31040 Kč | 11 482,76 Kč |
| 50 | 437,39680 Kč | 21 869,84 Kč |
| 100 | 416,53100 Kč | 41 653,10 Kč |
| 250 | 390,48384 Kč | 97 620,96 Kč |
| 500 | 371,87248 Kč | 185 936,24 Kč |
| Unit Price without VAT: | 576,61000 Kč |
|---|---|
| Unit Price with VAT: | 697,69810 Kč |







