


CL1F1101 | |
|---|---|
DigiKey Part Number | SOU1940-ND |
Manufacturer | |
Manufacturer Product Number | CL1F1101 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | CL1F1101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 1-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Twist Latch | |
Orientation | Keyed | |
Shell Material | Thermoplastic, Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,47000 Kč | 384,47 Kč |
| 10 | 326,81300 Kč | 3 268,13 Kč |
| 25 | 306,35240 Kč | 7 658,81 Kč |
| 50 | 291,72520 Kč | 14 586,26 Kč |
| 100 | 277,80770 Kč | 27 780,77 Kč |
| 250 | 260,42980 Kč | 65 107,45 Kč |
| 500 | 248,01494 Kč | 124 007,47 Kč |
| Unit Price without VAT: | 384,47000 Kč |
|---|---|
| Unit Price with VAT: | 465,20870 Kč |







