


CL102041 | |
|---|---|
DigiKey Part Number | CL102041-ND |
Manufacturer | |
Manufacturer Product Number | CL102041 |
Description | CONN BACKSHELL SZ2 BLACK PG16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG16 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.670" (17.02mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 2 | |
Thread Size | PG16 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Flexible Conduit Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 421,45500 Kč | 21 072,75 Kč |
| Unit Price without VAT: | 421,45500 Kč |
|---|---|
| Unit Price with VAT: | 509,96055 Kč |







