Souriau USA-Clipper Series Circular Connectors | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL132001

DigiKey Part Number
CL132001-ND
Manufacturer
Manufacturer Product Number
CL132001
Description
CONN BACKSHELL ADPT SZ2 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Adapter 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Adapter
Cable Opening
0.970" (24.64mm)
Diameter - Outside
1.210" (30.73mm)
Shell Size - Insert
2
Thread Size
-
Cable Exit
90°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Clipper Receptacles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50207,02340 Kč10 351,17 Kč
Manufacturers Standard Package
Unit Price without VAT:207,02340 Kč
Unit Price with VAT:250,49831 Kč