



CL103021 | |
|---|---|
DigiKey Part Number | SOU1924-ND |
Manufacturer | |
Manufacturer Product Number | CL103021 |
Description | CONN BACKSHELL SZ3 BLACK PG21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Anti-Decoupling PG21 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Anti-Decoupling | |
Cable Opening | 0.510" ~ 0.710" (12.95mm ~ 18.03mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 3 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket, Sealing Gland | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Sealed Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,13000 Kč | 394,13 Kč |
| 10 | 334,93900 Kč | 3 349,39 Kč |
| 25 | 313,96200 Kč | 7 849,05 Kč |
| 50 | 298,97380 Kč | 14 948,69 Kč |
| 100 | 284,70980 Kč | 28 470,98 Kč |
| 250 | 266,89968 Kč | 66 724,92 Kč |
| 500 | 254,17618 Kč | 127 088,09 Kč |
| Unit Price without VAT: | 394,13000 Kč |
|---|---|
| Unit Price with VAT: | 476,89730 Kč |







