31 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Circular Connector Receptacle Housing Panel Mount
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL1M3202

DigiKey Part Number
SOU1955-ND
Manufacturer
Manufacturer Product Number
CL1M3202
Description
CONN RCPT HSNG MALE 31POS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CL1M3202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
31
Shell Size - Insert
3-2
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,17000 Kč340,17 Kč
10288,99500 Kč2 889,95 Kč
25270,89920 Kč6 772,48 Kč
50257,96880 Kč12 898,44 Kč
100245,66190 Kč24 566,19 Kč
250230,29348 Kč57 573,37 Kč
500219,31362 Kč109 656,81 Kč
1 000208,85976 Kč208 859,76 Kč
Manufacturers Standard Package
Unit Price without VAT:340,17000 Kč
Unit Price with VAT:411,60570 Kč