




CM10PC10MQ | |
|---|---|
DigiKey Part Number | SOU1962-ND |
Manufacturer | |
Manufacturer Product Number | CM10PC10MQ |
Description | CONTACT PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,67470 Kč | 2 467,47 Kč |
| 300 | 22,83323 Kč | 6 849,97 Kč |
| 500 | 22,02438 Kč | 11 012,19 Kč |
| 1 000 | 20,97301 Kč | 20 973,01 Kč |
| 2 500 | 19,66043 Kč | 49 151,08 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |














