9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL1C1200

DigiKey Part Number
SOU1936-ND
Manufacturer
Manufacturer Product Number
CL1C1200
Description
CONN RCPT HSNG MALE 9POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
CL1C1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
1-2
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Twist Latch
Orientation
Keyed
Shell Material
Thermoplastic, Halogen Free
Shell Finish
-
Housing Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50207,02340 Kč10 351,17 Kč
Manufacturers Standard Package
Unit Price without VAT:207,02340 Kč
Unit Price with VAT:250,49831 Kč