
CL101040 | |
|---|---|
DigiKey Part Number | CL101040-ND |
Manufacturer | |
Manufacturer Product Number | CL101040 |
Description | CONN BACKSHELL SZ1 BLACK PG13.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG13.5 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.670" (17.02mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 1 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket | |
Ingress Protection | IP40 | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Flexible Conduit Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 314,08800 Kč | 15 704,40 Kč |
| Unit Price without VAT: | 314,08800 Kč |
|---|---|
| Unit Price with VAT: | 380,04648 Kč |






