Souriau USA-Clipper Series Circular Connectors | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM10PS10MQ

DigiKey Part Number
CM10PS10MQ-ND
Manufacturer
Manufacturer Product Number
CM10PS10MQ
Description
CONTACT PIN 18AWG SLDR CUP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 18 AWG Size 20 Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18 AWG
Manufacturer
Souriau-Sunbank by Eaton
Contact Termination
Solder Cup
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Type
Signal, Machined
Termination Finish
Nickel
Contact Type
Pin
Base Product Number
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100114,50630 Kč11 450,63 Kč
Unit Price without VAT:114,50630 Kč
Unit Price with VAT:138,55262 Kč