


CL1M1202 | |
|---|---|
DigiKey Part Number | SOU1951-ND |
Manufacturer | |
Manufacturer Product Number | CL1M1202 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL1M1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 1-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Twist Latch | |
Orientation | Keyed | |
Shell Material | Thermoplastic, Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 323,45300 Kč | 3 234,53 Kč |
| 25 | 303,20280 Kč | 7 580,07 Kč |
| 50 | 288,72660 Kč | 14 436,33 Kč |
| 100 | 274,95200 Kč | 27 495,20 Kč |
| 250 | 257,75296 Kč | 64 438,24 Kč |
| 500 | 245,46494 Kč | 122 732,47 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |







