


CL101030 | |
|---|---|
DigiKey Part Number | SOU1920-ND |
Manufacturer | |
Manufacturer Product Number | CL101030 |
Description | CONN CABLE CLAMP SZ1 BLK PG13.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp PG13.5 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.240" ~ 0.551" (6.10mm ~ 14.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 1 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | IP40 | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Clipper Unsealed Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 260,18600 Kč | 2 601,86 Kč |
| 25 | 243,89600 Kč | 6 097,40 Kč |
| 50 | 232,25040 Kč | 11 612,52 Kč |
| 100 | 221,16770 Kč | 22 116,77 Kč |
| 250 | 207,33004 Kč | 51 832,51 Kč |
| 500 | 197,44420 Kč | 98 722,10 Kč |
| 1 000 | 188,03415 Kč | 188 034,15 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |






